CLT150N-D630

Heilind Number:PANCLT150N-D630
Manufacturer:Panduit
Manufacturer Number:CLT150N-D630
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Corrugated loom tubing slit wall, 1.50" (38.1mm) x 500' (152.4m), heat stabilized black nylon 6.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CLT150N-D630
Color:Black
Maximum Operating Temperature:50 °C, 122 °F
Minimum Operating Temperature:-40 °C, -40 °F
Outside Diameter:1.85 in, 47 mm
Material:Nylon 6
Inside Diameter:1.58 in, 1.6 mm
Flammability Rating:UL94 HB1
Product:Corrugated Loom Tubing
Product Type:Corrugated Loom Tubing
Environment Application:indoor1
SKU:PANCLT150N-D630

Detailed Description

Enhance cable protection with our Corrugated Loom Tubing, crafted from heat-stabilized black nylon 6 for durability. This slit wall tubing, measuring 1.50" x 500', offers ample coverage for wire organization. With a maximum operating temperature of 122°F and a flammability rating of UL94 HB1, it ensures safety in various environments. The corrugated design provides flexibility, while the 1.85" outside diameter and 1.58" inside diameter accommodate different cable sizes. Perfect for indoor applications, this tubing guarantees efficient abrasion protection and is RoHS compliant, meeting environmental standards with ease. Upgrade your wire and cable management with this essential product.