| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CLT188F-3C20 |
| Color: | Black |
| Maximum Operating Temperature: | 50 °C, 122 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Outside Diameter: | 2.17 in, 55.1 mm |
| Material: | Polyethylene |
| Inside Diameter: | 1.88 in, 47.8 mm |
| Flammability Rating: | UL94 HB1 |
| Product: | Corrugated Loom Tubing |
| Product Type: | Corrugated Loom Tubing |
| Environment Application: | indoor1 |
| SKU: | PANCLT188F-3C20 |
CLT188F-3C20
Specifications
Detailed Description
Protect and organize cables with our Corrugated Loom Tubing. Made of durable black polyethylene, this slit wall tubing has an inside diameter of 1.88 inches and an outside diameter of 2.17 inches, providing ample space for cable management. With a maximum operating temperature of 122 °F and a flammability rating of UL94 HB1, it ensures safety and reliability. Ideal for indoor use, it offers abrasion protection and is RoHS compliant. Each roll measures 300 feet, making it perfect for large-scale installations. Upgrade your wire and cable management with this essential product.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2020 | PAN-OBS-20221003-1 - Dimensional Change. A tooling change occurred on Panduit’s CLT products in April 2020 resulting in outside diameter and inside diameter dimensional changes. See below chart detailing nominal dimensional changes. See drawing GB0222BP REV. 11 for changes and tolerances. | Download | |||

