CLT25F-C3

Heilind Number:PANCLT25F-C3
Manufacturer:Panduit
Manufacturer Number:CLT25F-C3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Corrugated loom tubing slit wall, .25" (6.4mm) x 100' (30.5m), polyethylene, orange.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CLT25F-C3
Color:Orange
Maximum Operating Temperature:50 °C, 122 °F
Minimum Operating Temperature:-40 °C, -40 °F
Outside Diameter:.4 in, 10.1 mm
Material:Polyethylene
Inside Diameter:.28 in, 7.2 mm
Flammability Rating:UL94 HB1
Product:Corrugated Loom Tubing
Product Type:Corrugated Loom Tubing
Environment Application:indoor1
SKU:PANCLT25F-C3

Detailed Description

Enhance cable organization with our Corrugated Loom Tubing. This slit-wall tubing, measuring .25" in width and extending up to 100 feet, is crafted from durable polyethylene in a striking orange hue. With a wide operating temperature range from -40°C to 50°C, it ensures reliable performance in various environments. The UL94 HB1 flammability rating guarantees safety, making it ideal for indoor applications. Say goodbye to tangled wires and protect your cables with this essential wire management solution.