CLT35F-C3

Heilind Number:PANCLT35F-C3
Manufacturer:Panduit
Manufacturer Number:CLT35F-C3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Corrugated loom tubing slit wall, .35" (8.9mm) x 100' (30.5m), polyethylene, orange.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CLT35F-C3
Color:Orange
Maximum Operating Temperature:50 °C, 122 °F
Minimum Operating Temperature:-40 °C, -40 °F
Outside Diameter:1.85 in, 12.7 mm
Material:Polyethylene
Inside Diameter:.35 in, 8.9 mm
Flammability Rating:UL94 HB1
Product:Corrugated Loom Tubing
Product Type:Corrugated Loom Tubing
Environment Application:indoor1
SKU:PANCLT35F-C3

Detailed Description

Enhance cable organization and protection with our Corrugated Loom Tubing. This slit wall tubing, designed for indoor use, features a durable polyethylene construction in vibrant orange. Measuring .35" in inside diameter and 1.85" in outside diameter, it accommodates various cable sizes. With a maximum operating temperature of 122°F and a flammability rating of UL94 HB1, it ensures safety and reliability. RoHS compliant and offering abrasion protection, this tubing is essential for efficient wire and cable management. Each 100' roll provides ample coverage for your needs. Upgrade your setup with this essential product.