CLT38F-C3

Heilind Number:PANCLT38F-C3
Manufacturer:Panduit
Manufacturer Number:CLT38F-C3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Corrugated loom tubing slit wall, .38" (9.7mm) x 100' (30.5m), polyethylene, orange.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CLT38F-C3
Color:Orange
Maximum Operating Temperature:50 °C, 122 °F
Minimum Operating Temperature:-40 °C, -40 °F
Outside Diameter:.52 in, 13.3 mm
Material:Polyethylene
Inside Diameter:.42 in, 10.5 mm
Flammability Rating:UL94 HB1
Product:Corrugated Loom Tubing
Product Type:Corrugated Loom Tubing
Environment Application:indoor1
SKU:PANCLT38F-C3

Detailed Description

Enhance cable organization with our Corrugated Loom Tubing Slit Wall, designed for efficient wire management. This .38" (9.7mm) tubing, measuring 100' (30.5m) in length, is crafted from durable orange polyethylene, offering both flexibility and protection. With an operating temperature range from -40°C to 122°C (-40°F to 50°F), it ensures reliable performance in various environments. The UL94 HB1 flammability rating guarantees safety, making it ideal for indoor applications. Upgrade your wire and cable setup with this essential abrasion protection solution.