| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CLT38N-5M630 |
| Color: | Black |
| Maximum Operating Temperature: | 50 °C, 122 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Outside Diameter: | .52 in, 13.3 mm |
| Material: | Nylon 6 |
| Inside Diameter: | .42 in, 10.5 mm |
| Flammability Rating: | UL94 HB1 |
| Product: | Corrugated Loom Tubing |
| Product Type: | Corrugated Loom Tubing |
| Environment Application: | indoor1 |
| SKU: | PANCLT38N-5M630 |
CLT38N-5M630
Specifications
Detailed Description
Protect and organize your cables with our Corrugated Loom Tubing. Made of heat-stabilized black nylon 6, this slit wall tubing is durable and reliable, suitable for indoor use. With an outside diameter of .52 inches and an inside diameter of .42 inches, it provides ample space for cable management. Operating smoothly in temperatures ranging from -40°C to 50°C, it's perfect for various environments. Its UL94 HB1 flammability rating ensures safety, while its 5000-foot length offers convenience for large projects. Stay compliant with RoHS regulations and benefit from efficient wire and cable management with our Corrugated Loom Tubing.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2020 | PAN-OBS-20221003-1 - Dimensional Change. A tooling change occurred on Panduit’s CLT products in April 2020 resulting in outside diameter and inside diameter dimensional changes. See below chart detailing nominal dimensional changes. See drawing GB0222BP REV. 11 for changes and tolerances. | Download | |||

