CLT50F-C3

Heilind Number:PANCLT50F-C3
Manufacturer:Panduit
Manufacturer Number:CLT50F-C3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Corrugated loom tubing slit wall, .50" (12.7mm) x 100' (30.5m), polyethylene, orange.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CLT50F-C3
Color:Orange
Maximum Operating Temperature:122 °F, 50 °C
Minimum Operating Temperature:-40 °C, -40 °F
Outside Diameter:16.6 mm, .65 in
Material:Polyethylene
Inside Diameter:13 mm, .51 in
Flammability Rating:UL94-HB
Product:Corrugated Loom Tubing
Product Type:Corrugated Loom Tubing
Environment Application:indoor
SKU:PANCLT50F-C3

Detailed Description

Protect and organize your cables with our Corrugated Loom Tubing. This slit wall tubing, made of durable orange polyethylene, measures .50" in diameter and comes in a 100-foot roll. With a maximum operating temperature of 122°F and a UL94-HB flammability rating, it ensures safety in indoor environments. The tubing's corrugated design provides flexibility and abrasion protection, making it ideal for wire and cable management. RoHS compliant, it meets environmental standards while offering reliable performance. Upgrade your setup with this essential accessory.