| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CLT62F-C20 |
| Color: | Black |
| Maximum Operating Temperature: | 50 °C, 122 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Outside Diameter: | .85 in, 21.1 mm |
| Material: | Polyethylene |
| Inside Diameter: | .65 in, 16.8 mm |
| Flammability Rating: | UL94 HB1 |
| Product: | Corrugated Loom Tubing |
| Product Type: | Corrugated Loom Tubing |
| Environment Application: | indoor1 |
| SKU: | PANCLT62F-C20 |
CLT62F-C20
Specifications
Detailed Description
Shield and organize your cables with our Corrugated Loom Tubing. Made of durable black polyethylene, this slit wall tubing measures .62" in diameter and extends up to 100 feet, offering ample protection for your wiring. With an operating temperature range from -40°C to 122°F, it's suitable for both indoor and outdoor use. The UL94 HB1 flammability rating ensures safety, while the convenient slit design allows for easy installation and maintenance. Perfect for managing cables in any setting, our Corrugated Loom Tubing is a reliable solution for abrasion protection and organization.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PLT1.5I-M0 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2020 | PAN-OBS-20221003-1 - Dimensional Change. A tooling change occurred on Panduit’s CLT products in April 2020 resulting in outside diameter and inside diameter dimensional changes. See below chart detailing nominal dimensional changes. See drawing GB0222BP REV. 11 for changes and tolerances. | Download | |||


