| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CLT62F-C4 |
| Color: | Yellow |
| Maximum Operating Temperature: | 50 °C, 122 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Outside Diameter: | .85 in, 21.1 mm |
| Material: | Polyethylene |
| Inside Diameter: | .65 in, 16.8 mm |
| Flammability Rating: | UL94 HB1 |
| Product: | Corrugated Loom Tubing |
| Product Type: | Corrugated Loom Tubing |
| Environment Application: | indoor1 |
| SKU: | PANCLT62F-C4 |
CLT62F-C4
Specifications
Detailed Description
Enhance cable organization and protection with our Corrugated Loom Tubing. This slit wall tubing, measuring .62" x 100' in vibrant yellow, offers durable polyethylene construction for reliable performance. With a wide temperature operating range from -40 °C to 122 °F, it ensures suitability for various environments. Its UL94 HB1 flammability rating guarantees safety, while the .65" inside diameter and .85" outside diameter accommodate different cable sizes. Perfect for indoor use, this tubing is RoHS compliant, making it an eco-friendly choice for abrasion protection in wire and cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2020 | PAN-OBS-20221003-1 - Dimensional Change. A tooling change occurred on Panduit’s CLT products in April 2020 resulting in outside diameter and inside diameter dimensional changes. See below chart detailing nominal dimensional changes. See drawing GB0222BP REV. 11 for changes and tolerances. | Download | |||
| 01/01/2020 | PAN20200131 - Product Change. Shades of Yellow and Orange product will change in our CLT product line. The color change is due to the suppliers alignment to automotive industry color standards. There is no change to performance or material characteristics. | Download | |||

