CLT62N-C630

Heilind Number:PANCLT62N-C630
Manufacturer:Panduit
Manufacturer Number:CLT62N-C630
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Corrugated loom tubing slit wall, .62" x 100' heat stabilized black nylon 6.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CLT62N-C630
Color:Black
Maximum Operating Temperature:50 °C, 122 °F
Minimum Operating Temperature:-40 °C, -40 °F
Outside Diameter:.85 in, 21.1 mm
Material:Nylon 6
Inside Diameter:.65 in, 16.8 mm
Flammability Rating:UL94 HB1
Product:Corrugated Loom Tubing
Product Type:Corrugated Loom Tubing
Environment Application:indoor1
SKU:PANCLT62N-C630

Detailed Description

Protect and organize your cables with our Corrugated Loom Tubing. Made of durable heat-stabilized black nylon 6, this slit wall tubing offers maximum operating temperatures of 122°F and a minimum of -40°F, ensuring reliable performance in various environments. With an outside diameter of 0.85 inches and an inside diameter of 0.65 inches, it accommodates a range of cable sizes. The UL94 HB1 flammability rating guarantees safety, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for indoor use, this tubing provides essential abrasion protection for your wires, making it an essential component of any cable management system.