| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CLT75F-2M20 |
| Color: | Black |
| Maximum Operating Temperature: | 50 °C, 122 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Outside Diameter: | .94 in, 23.9 mm |
| Material: | Polyethylene |
| Inside Diameter: | .77 in, 19.5 mm |
| Flammability Rating: | UL94 HB1 |
| Product: | Corrugated Loom Tubing |
| Product Type: | Corrugated Loom Tubing |
| Environment Application: | indoor1 |
| SKU: | PANCLT75F-2M20 |
CLT75F-2M20
Specifications
Detailed Description
Enhance cable organization with our durable Corrugated Loom Tubing. Designed for efficient wire management, this slit wall tubing measures .75" in width and extends up to 2000' in length, providing ample coverage. Crafted from black polyethylene, it offers reliable protection in indoor settings. With an operating temperature range of -40°C to 50°C, it ensures performance in various environments. Featuring a UL94 HB1 flammability rating and RoHS compliance, this tubing guarantees safety and environmental responsibility. Upgrade your cable management system with this essential accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2020 | PAN-OBS-20221003-1 - Dimensional Change. A tooling change occurred on Panduit’s CLT products in April 2020 resulting in outside diameter and inside diameter dimensional changes. See below chart detailing nominal dimensional changes. See drawing GB0222BP REV. 11 for changes and tolerances. | Download | |||

