CLTS100F-C

Heilind Number:PANCLTS100F-C
Manufacturer:Panduit
Manufacturer Number:CLTS100F-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Corrugated loom tubing solid wall, 1" (25.4mm) x 100', polyethylene, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CLTS100F-C
Color:Black
Maximum Operating Temperature:50 °C, 122 °F
Minimum Operating Temperature:-40 °C, -40 °F
Outside Diameter:1.09 in, 27.7 mm
Material:Polyethylene
Inside Diameter:.92 in, 23.2 mm
Flammability Rating:UL94 HB1
Product:Corrugated Loom Tubing
Product Type:Corrugated Loom Tubing
Environment Application:indoor1
SKU:PANCLTS100F-C

Detailed Description

Protect and organize your cables with our Corrugated Loom Tubing. Made of durable black polyethylene, this 1" x 100' tubing is designed for indoor use, offering reliable abrasion protection. With an operating temperature range from -40°C to 50°C, it ensures performance in various environments. Featuring a UL94 HB1 flammability rating, rest assured of its safety. The solid wall construction with an inside diameter of .92" and outside diameter of 1.09" provides secure containment for wires. Stay compliant with RoHS standards while maintaining efficiency in wire and cable management with this essential product.