CLTS100F-C3

Heilind Number:PANCLTS100F-C3
Manufacturer:Panduit
Manufacturer Number:CLTS100F-C3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Corrugated loom tubing solid wall, 1" (25.4mm) x 100', polyethylene, orange.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CLTS100F-C3
Color:Orange
Maximum Operating Temperature:50 °C, 122 °F
Minimum Operating Temperature:-40 °C, -40 °F
Outside Diameter:1.09 in, 27.7 mm
Material:Polyethylene
Inside Diameter:.92 in, 23.2 mm
Flammability Rating:UL94 HB1
Product:Corrugated Loom Tubing
Product Type:Corrugated Loom Tubing
Environment Application:indoor1
SKU:PANCLTS100F-C3

Detailed Description

Protect your cables with our 1" x 100' Corrugated Loom Tubing in vibrant orange. Made of durable polyethylene, this solid wall tubing is designed for indoor use, offering reliable abrasion protection. With a UL94 HB1 flammability rating, it ensures safety and compliance. The tubing's wide temperature range of -40°C to 50°C makes it suitable for various environments. Its .92" inner diameter and 1.09" outer diameter accommodate standard cables efficiently. Upgrade your wire management with this high-quality product.