CLTS100N-C

Heilind Number:PANCLTS100N-C
Manufacturer:Panduit
Manufacturer Number:CLTS100N-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Corrugated loom tubing solid wall, 1" (25.4mm) x 100', heat stabilized nylon 6, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CLTS100N-C
Color:Black
Maximum Operating Temperature:50 °C, 122 °F
Minimum Operating Temperature:-40 °C, -40 °F
Outside Diameter:1.09 in, 27.7 mm
Material:Nylon 6
Inside Diameter:.92 in, 23.2 mm
Flammability Rating:UL94 HB1
Product:Corrugated Loom Tubing
Product Type:Corrugated Loom Tubing
Environment Application:indoor1
SKU:PANCLTS100N-C

Detailed Description

Shield and safeguard your cables with our premium Corrugated Loom Tubing. Crafted from heat-stabilized nylon 6, this durable tubing ensures long-lasting protection for your wires. With a solid wall design and a generous length of 100 feet, it's perfect for organizing and insulating cables in both residential and industrial settings. The black color blends seamlessly with any environment, while the UL94 HB1 flammability rating guarantees peace of mind. Operating effortlessly in temperatures ranging from -40°C to 50°C, it's a reliable solution for all your wire management needs. Upgrade to our Corrugated Loom Tubing and experience enhanced durability and safety for your cables.