CLTS125F-L

Heilind Number:PANCLTS125F-L
Manufacturer:Panduit
Manufacturer Number:CLTS125F-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Corrugated loom tubing solid wall, 1.25" (31.8mm) x 50', polyethylene, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CLTS125F-L
Color:Black
Maximum Operating Temperature:50 °C, 122 °F
Minimum Operating Temperature:-40 °C, -40 °F
Outside Diameter:1.5 in, 38.1 mm
Material:Polyethylene
Inside Diameter:1.29 in, 32.8 mm
Flammability Rating:UL94 HB1
Product:Corrugated Loom Tubing
Product Type:Corrugated Loom Tubing
Environment Application:indoor1
SKU:PANCLTS125F-L

Detailed Description

Protect your cables with our durable Corrugated Loom Tubing. Made from high-quality polyethylene, this black tubing features a solid wall construction, ensuring maximum protection in indoor environments. With an outside diameter of 1.5 inches and an inside diameter of 1.29 inches, it's perfect for organizing and safeguarding wires. UL94 HB1 flammability rating guarantees safety, while a wide operating temperature range from -40°C to 50°C makes it suitable for various applications. Each roll measures 50 feet, providing ample coverage for your cable management needs. Trust in our Corrugated Loom Tubing for efficient and reliable wire protection.