| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CLTS125F-L3 |
| Color: | Orange |
| Maximum Operating Temperature: | 50 °C, 122 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Outside Diameter: | 1.5 in, 38.1 mm |
| Material: | Polyethylene |
| Inside Diameter: | 1.29 in, 32.8 mm |
| Flammability Rating: | UL94 HB1 |
| Product: | Corrugated Loom Tubing |
| Product Type: | Corrugated Loom Tubing |
| Environment Application: | indoor1 |
| SKU: | PANCLTS125F-L3 |
CLTS125F-L3
Specifications
Detailed Description
Enhance cable organization and protection with our 1.25" x 50' Corrugated Loom Tubing in vibrant orange. Made of durable polyethylene, this tubing provides solid wall construction for safeguarding wires from abrasion and wear. With an operating temperature range of -40°C to 50°C, it offers reliable performance in various environments. The UL94 HB1 flammability rating ensures safety compliance, making it ideal for indoor applications. Trust in our Corrugated Loom Tubing for efficient wire and cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2020 | PAN-OBS-20221003-1 - Dimensional Change. A tooling change occurred on Panduit’s CLT products in April 2020 resulting in outside diameter and inside diameter dimensional changes. See below chart detailing nominal dimensional changes. See drawing GB0222BP REV. 11 for changes and tolerances. | Download | |||
| 01/01/2020 | PAN20200131 - Product Change. Shades of Yellow and Orange product will change in our CLT product line. The color change is due to the suppliers alignment to automotive industry color standards. There is no change to performance or material characteristics. | Download | |||

