CLTS150F-D

Heilind Number:PANCLTS150F-D
Manufacturer:Panduit
Manufacturer Number:CLTS150F-D
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Corrugated loom tubing solid wall, 1.50" (38.1mm) x 500', polyethylene, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CLTS150F-D
Color:Black
Maximum Operating Temperature:50 °C, 122 °F
Minimum Operating Temperature:-40 °C, -40 °F
Outside Diameter:1.85 in, 47 mm
Material:Polyethylene
Inside Diameter:1.58 in, 1.6 mm
Flammability Rating:UL94 HB1
Product:Corrugated Loom Tubing
Product Type:Corrugated Loom Tubing
Environment Application:indoor1
SKU:PANCLTS150F-D

Detailed Description

Enhance cable organization and protection with our Corrugated Loom Tubing. This solid wall tubing, constructed from durable polyethylene in a sleek black finish, offers a reliable solution for bundling and safeguarding wires. With an outside diameter of 1.85 inches and an inside diameter of 1.58 inches, it accommodates various cable sizes. Rated UL94 HB1 for flammability, it ensures safety in indoor environments. Operating efficiently within a wide temperature range from -40°C to 50°C, it's suitable for diverse applications. The 500-foot length provides ample coverage, making it ideal for professional installations. Upgrade your wire and cable management with this essential product.