| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CLTS150F-D3 |
| Color: | Orange |
| Maximum Operating Temperature: | 50 °C, 122 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Outside Diameter: | 1.85 in, 47 mm |
| Material: | Polyethylene |
| Inside Diameter: | 1.58 in, 1.6 mm |
| Flammability Rating: | UL94 HB1 |
| Product: | Corrugated Loom Tubing |
| Product Type: | Corrugated Loom Tubing |
| Environment Application: | indoor1 |
| SKU: | PANCLTS150F-D3 |
CLTS150F-D3
Specifications
Detailed Description
Enhance cable organization and protection with our Corrugated Loom Tubing. This durable solution, measuring 1.50" in diameter and boasting a 500' length, is crafted from high-quality polyethylene in a vibrant orange hue. With a solid wall construction and UL94 HB1 flammability rating, it ensures safety and reliability in any setting. Operating efficiently in temperatures ranging from -40°C to 50°C, it's ideal for indoor applications. Trust in this essential Wire & Cable Management product for efficient abrasion protection and seamless organization. Rest assured, it's also fully RoHS compliant, meeting the highest industry standards. Elevate your setup with our Corrugated Loom Tubing, the ultimate solution for streamlined cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2020 | PAN-OBS-20221003-1 - Dimensional Change. A tooling change occurred on Panduit’s CLT products in April 2020 resulting in outside diameter and inside diameter dimensional changes. See below chart detailing nominal dimensional changes. See drawing GB0222BP REV. 11 for changes and tolerances. | Download | |||
| 01/01/2020 | PAN20200131 - Product Change. Shades of Yellow and Orange product will change in our CLT product line. The color change is due to the suppliers alignment to automotive industry color standards. There is no change to performance or material characteristics. | Download | |||

