CLTS35F-C

Heilind Number:PANCLTS35F-C
Manufacturer:Panduit
Manufacturer Number:CLTS35F-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Corrugated loom tubing solid wall, .31" (7.9mm) x 100', polyethylene, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CLTS35F-C
Color:Black
Maximum Operating Temperature:50 °C, 122 °F
Minimum Operating Temperature:-40 °C, -40 °F
Outside Diameter:1.85 in, 12.7 mm
Material:Polyethylene
Inside Diameter:.35 in, 8.9 mm
Flammability Rating:UL94 HB1
Product:Corrugated Loom Tubing
Product Type:Corrugated Loom Tubing
Environment Application:indoor1
SKU:PANCLTS35F-C

Detailed Description

Shield your cables with our durable Corrugated Loom Tubing, designed for optimal protection in industrial settings. Crafted from high-quality polyethylene, this black tubing features a solid wall construction, measuring .31" in diameter and extending up to 100 feet. With a UL94 HB1 flammability rating, it ensures safety in use. Suitable for temperatures ranging from -40°C to 50°C, it offers reliable performance in a variety of environments. Its corrugated design not only safeguards cables but also provides flexibility for easy installation. Perfect for indoor applications, this tubing is RoHS compliant, meeting environmental regulations. Upgrade your wire and cable management with our premium Corrugated Loom Tubing.