CLTS35N-C

Heilind Number:PANCLTS35N-C
Manufacturer:Panduit
Manufacturer Number:CLTS35N-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Corrugated loom tubing solid wall, .31" (7.9mm) x 100', heat stabilized nylon 6, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CLTS35N-C
Color:Black
Maximum Operating Temperature:110 °C, 230 °F
Minimum Operating Temperature:-40 °C, -40 °F
Outside Diameter:12.7 mm, 1.85 in
Material:Nylon 6
Inside Diameter:.35 in, 8.9 mm
Flammability Rating:UL94-HB
Product:Corrugated Loom Tubing
Product Type:Corrugated Loom Tubing
Environment Application:indoor
SKU:PANCLTS35N-C

Detailed Description

Shield your cables with our durable Corrugated Loom Tubing, designed for optimal protection. Crafted from heat-stabilized nylon 6 in a sleek black finish, this tubing ensures longevity and reliability. With a solid wall construction and an outside diameter of 1.85 inches, it provides robust defense against abrasion and wear. The tubing's flammability rating of UL94 HB1 guarantees safety in any environment, while its wide operating temperature range of -40°C to 110°C (-40°F to 230°F) offers versatility for various applications. Perfect for indoor use, it complies with RoHS standards, making it an eco-friendly choice. Upgrade your wire and cable management with this essential product.