CLTS38N-C

Heilind Number:PANCLTS38N-C
Manufacturer:Panduit
Manufacturer Number:CLTS38N-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Corrugated loom tubing solid wall, .38" (9.7mm) x 100', heat stabilized nylon 6, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CLTS38N-C
Color:Black
Maximum Operating Temperature:50 °C, 122 °F
Minimum Operating Temperature:-40 °C, -40 °F
Outside Diameter:.52 in, 13.3 mm
Material:Nylon 6
Inside Diameter:.39 in, 10.5 mm
Flammability Rating:UL94 HB1
Product:Corrugated Loom Tubing
Product Type:Corrugated Loom Tubing
Environment Application:indoor1
SKU:PANCLTS38N-C

Detailed Description

Protect your cables with our durable Corrugated Loom Tubing. Made from heat-stabilized nylon 6 in a sleek black color, this tubing boasts a solid wall construction, ensuring maximum safety and insulation for your wires. With an outside diameter of .52 inches and an inside diameter of .39 inches, it offers a perfect fit for various cable sizes. Certified with a flammability rating of UL94 HB1 and RoHS compliant, you can trust in its quality and safety standards. Whether for indoor use or outdoor applications, this tubing provides reliable abrasion protection, making it an essential component for any wiring project. Operating smoothly in temperatures ranging from -40°C to 50°C, it guarantees performance in diverse environments. Upgrade your wire and cable management with our premium Corrugated Loom Tubing.