CLTS50F-C

Heilind Number:PANCLTS50F-C
Manufacturer:Panduit
Manufacturer Number:CLTS50F-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Corrugated loom tubing solid wall, .50" (12.7mm) x 100', polyethylene, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CLTS50F-C
Color:Black
Maximum Operating Temperature:50 °C, 122 °F
Minimum Operating Temperature:-40 °C, -40 °F
Outside Diameter:.65 in, 16.6 mm
Material:Polyethylene
Inside Diameter:.51 in, 13 mm
Flammability Rating:UL94 HB1
Product:Corrugated Loom Tubing
Product Type:Corrugated Loom Tubing
Environment Application:indoor1
SKU:PANCLTS50F-C

Detailed Description

Enhance cable organization and protection with our Corrugated Loom Tubing. Measuring 0.50 inches in diameter and spanning 100 feet, this black polyethylene tubing offers durable insulation for wires. With an operating temperature range from -40°C to 50°C, it ensures reliable performance in various environments. Featuring a solid wall design and UL94 HB1 flammability rating, it prioritizes safety. Suitable for indoor use, this tubing is RoHS compliant, making it an eco-friendly choice for wire and cable management. Upgrade your setup with this essential product.