| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CLTS50F-C3 |
| Color: | Orange |
| Maximum Operating Temperature: | 50 °C, 122 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Outside Diameter: | .65 in, 16.6 mm |
| Material: | Polyethylene |
| Inside Diameter: | .51 in, 13 mm |
| Flammability Rating: | UL94 HB1 |
| Product: | Corrugated Loom Tubing |
| Product Type: | Corrugated Loom Tubing |
| Environment Application: | indoor1 |
| SKU: | PANCLTS50F-C3 |
CLTS50F-C3
Specifications
Detailed Description
Protect and organize your cables with our Corrugated Loom Tubing. Made of durable polyethylene, this orange tubing measures .50" in diameter and stretches up to 100 feet, offering ample coverage for your wire management needs. With a maximum operating temperature of 122°F and a flammability rating of UL94 HB1, it ensures safety and reliability in indoor environments. Its solid wall construction provides added protection, while the corrugated design allows for flexibility and easy installation. Ideal for safeguarding cables from abrasion and wear, this tubing is RoHS compliant, meeting strict environmental standards. Upgrade your cable management system with this essential product.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2020 | PAN-OBS-20221003-1 - Dimensional Change. A tooling change occurred on Panduit’s CLT products in April 2020 resulting in outside diameter and inside diameter dimensional changes. See below chart detailing nominal dimensional changes. See drawing GB0222BP REV. 11 for changes and tolerances. | Download | |||
| 01/01/2020 | PAN20200131 - Product Change. Shades of Yellow and Orange product will change in our CLT product line. The color change is due to the suppliers alignment to automotive industry color standards. There is no change to performance or material characteristics. | Download | |||

