CLTS62F-C

Heilind Number:PANCLTS62F-C
Manufacturer:Panduit
Manufacturer Number:CLTS62F-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Corrugated loom tubing solid wall, .62" (15.8mm) x 100', polyethylene, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CLTS62F-C
Color:Black
Maximum Operating Temperature:50 °C, 122 °F
Minimum Operating Temperature:-40 °C, -40 °F
Outside Diameter:.85 in, 21.1 mm
Material:Polyethylene
Inside Diameter:.66 in, 16.8 mm
Flammability Rating:UL94 HB1
Product:Corrugated Loom Tubing
Product Type:Corrugated Loom Tubing
Environment Application:indoor1
SKU:PANCLTS62F-C

Detailed Description

Enhance cable organization with our Corrugated Loom Tubing, a durable solution for managing wires. Crafted from high-quality polyethylene in a sleek black hue, this tubing features a solid wall design with an outside diameter of .85 inches and an inside diameter of .66 inches, providing ample space for cables to pass through securely. With a maximum operating temperature of 122°F and a minimum of -40°F, it ensures reliable performance in various environments. This UL94 HB1 flammability-rated tubing is suitable for indoor applications, offering essential protection and organization for your cables. Compliant with RoHS standards, it is a sustainable choice for your wire and cable management needs. Upgrade your setup with our dependable Corrugated Loom Tubing.