| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CLTS62F-C3 |
| Color: | Orange |
| Maximum Operating Temperature: | 50 °C, 122 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Outside Diameter: | .85 in, 21.1 mm |
| Material: | Polyethylene |
| Inside Diameter: | .66 in, 16.8 mm |
| Flammability Rating: | UL94 HB1 |
| Product: | Corrugated Loom Tubing |
| Product Type: | Corrugated Loom Tubing |
| Environment Application: | indoor1 |
| SKU: | PANCLTS62F-C3 |
CLTS62F-C3
Specifications
Detailed Description
Shield your cables with our durable Corrugated Loom Tubing in vibrant orange. Made of high-quality polyethylene, this solid wall tubing provides reliable protection, with an inside diameter of .66 inches and an outside diameter of .85 inches. Designed for indoor use, it can withstand temperatures ranging from -40°C to 50°C, making it ideal for various environments. With a flammability rating of UL94 HB1 and RoHS compliance, you can trust in its safety and quality. Each roll measures 100 feet, ensuring an ample supply for your cable management needs. Upgrade your wire and cable protection with this essential product.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2020 | PAN-OBS-20221003-1 - Dimensional Change. A tooling change occurred on Panduit’s CLT products in April 2020 resulting in outside diameter and inside diameter dimensional changes. See below chart detailing nominal dimensional changes. See drawing GB0222BP REV. 11 for changes and tolerances. | Download | |||
| 01/01/2020 | PAN20200131 - Product Change. Shades of Yellow and Orange product will change in our CLT product line. The color change is due to the suppliers alignment to automotive industry color standards. There is no change to performance or material characteristics. | Download | |||

