CLTS75F-C

Heilind Number:PANCLTS75F-C
Manufacturer:Panduit
Manufacturer Number:CLTS75F-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Corrugated loom tubing solid wall, .75" (19.1mm) x 100', polyethylene, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CLTS75F-C
Color:Black
Maximum Operating Temperature:50 °C, 122 °F
Minimum Operating Temperature:-40 °C, -40 °F
Outside Diameter:.94 in, 23.9 mm
Material:Polyethylene
Inside Diameter:.77 in, 19.5 mm
Flammability Rating:UL94 HB1
Product:Corrugated Loom Tubing
Product Type:Corrugated Loom Tubing
Environment Application:indoor1
SKU:PANCLTS75F-C

Detailed Description

Shield and organize your cables with our Corrugated Loom Tubing. Made of durable polyethylene in classic black, this tubing offers solid wall protection, measuring .75" in diameter and extending up to 100 feet. With a maximum operating temperature of 122°F and a minimum of -40°F, it ensures reliable performance in various environments. Its UL94 HB1 flammability rating guarantees safety, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for indoor use, this tubing with an outside diameter of .94" and an inside diameter of .77" is essential for effective wire and cable management, providing abrasion protection and maintaining organization. Trust in its quality to streamline your operations seamlessly.