CM4S-L2

Heilind Number:PANCM4S-L2
Manufacturer:Panduit
Manufacturer Number:CM4S-L2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Cable marker strap, standard cross section, 15.3 (387mm) length, red.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CM4S-L2
Color:Red
Maximum Operating Temperature:85 °C, 185 °F
Minimum Operating Temperature:-60 °C, -70 °F
Overall Width:.75 in, 19.1 mm
Overall Length:15.25 in, 387 mm
Material:Polyethylene
Maximum Bundle Diameter:4.38 in, 111 mm
Tensile Strength:0 lb, 0 N
Product:Marker & Flag Cable & Wire Ties
Product Type:Wrap/Flag
Environment Application:Outdoor
Minimum Bundle Diameter:.25 in, 6.4 mm
Marker Write On Area:3.93 in², 2533.7 mm²
SKU:PANCM4S-L2

Detailed Description

Enhance cable organization with our Cable Marker Strap, designed for easy identification and management. This strap features a standard cross-section and a vibrant red color, perfect for color-coding systems. With a length of 15.3 inches, it accommodates various cable sizes, with a maximum bundle diameter of 4.38 inches. Made of durable polyethylene, it ensures long-lasting use even in outdoor environments, with a wide operating temperature range from -70°F to 185°F. The .75-inch width provides ample writing space on the marker area, allowing for clear labeling. ROHS compliant and offering a secure hold with a tensile strength of 0 lb, this strap is essential for efficient wire and cable management.