| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CMBRC1 |
| Color: | Black |
| Overall Width: | .75 in, 19 mm |
| Overall Height: | 1.7 in, 44.3 mm |
| Overall Depth: | 3 in, 76 mm |
| Product Type: | Bend Radius Control Clip |
| Number of Rack Units: | 1 |
| SKU: | PANCMBRC1 |
CMBRC1
| Heilind Number: | PANCMBRC1 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CMBRC1 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit Bend Radius Control Clip Kit manages and protects cables as they transition from patch panels, creating a safe and accessible pathway with proper bend radius control. 1 RU, 3.0in deep (76mm), 2pc.
More >>Specifications
Detailed Description
Enhance cable management efficiency with the Panduit Bend Radius Control Clip Kit. This essential accessory ensures proper cable organization and protection, particularly during transitions from patch panels. Designed for seamless integration into your setup, the kit includes two clips with a 1 RU capacity, offering a sleek and space-saving solution. With a deep of 3.0 inches, these clips provide ample room for cable routing while maintaining optimal bend radius control. Crafted in a sleek black hue, they blend seamlessly with any environment. Elevate your wire and cable management game with this must-have accessory.

