| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CMBRC1E |
| Color: | Black |
| Overall Width: | 1 in, 25.4 mm |
| Overall Height: | 1.74 in, 44.3 mm |
| Overall Depth: | 5.08 in, 129 mm |
| Product Type: | Bend Radius Control Clip |
| Number of Rack Units: | 1 |
| SKU: | PANCMBRC1E |
CMBRC1E
| Heilind Number: | PANCMBRC1E |
| Manufacturer: | Panduit |
| Manufacturer Number: | CMBRC1E |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit Bend Radius Control Clip Kit manages and protects cables as they transition from patch panels, creating a safe and accessible pathway with proper bend radius control. 1 RU, 5.0in deep (129mm), 2pc.
More >>Specifications
Detailed Description
Enhance cable organization and protection with the Panduit Bend Radius Control Clip Kit. Designed for seamless cable transitions from patch panels, this kit ensures optimal bend radius control, safeguarding cables from potential damage. With a sleek black finish and a compact 1RU size, it seamlessly integrates into any network setup. The kit includes two clips, each measuring 5.0 inches deep, providing ample space for cable management. ROHS compliant and crafted for durability, these clips offer a reliable solution for maintaining a tidy and efficient network infrastructure. Ideal for enclosures and cabinets, this essential accessory streamlines cable routing and maintenance tasks with ease. Upgrade your cable management system with the Panduit Bend Radius Control Clip Kit for a professional and organized networking environment.

