| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CMBRC5 |
| Color: | Black |
| Overall Width: | 1 in, 26 mm |
| Overall Height: | 8.7 in, 222.1 mm |
| Overall Depth: | 3.3 in, 84 mm |
| Product Type: | Bend Radius Control Finger |
| Number of Rack Units: | 5 |
| SKU: | PANCMBRC5 |
CMBRC5
| Heilind Number: | PANCMBRC5 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CMBRC5 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit Bend Radius Finger Kit manages and protects cables as they transition from active equipment, creating a safe and accessible pathway with proper bend radius control. 5RU, 3.3in deep (84mm), 1pc includes 5 fingers.
More >>Specifications
Detailed Description
Enhance cable management with the Panduit Bend Radius Finger Kit, designed to ensure optimal protection and organization for transitioning cables in server racks. This 5RU kit, featuring five durable fingers, promotes a safe and efficient pathway with precise bend radius control. Crafted for easy installation and maintenance, it guarantees a streamlined workflow within your network infrastructure. With its sleek black finish and compact dimensions of 1 inch in width, 8.7 inches in height, and 3.3 inches in depth, this essential accessory seamlessly integrates into any server setup. Stay compliant with RoHS standards while maximizing the performance and longevity of your cables with the Panduit Bend Radius Finger Kit. Elevate your cable management game with this indispensable solution.

