| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CMBRC5E |
| Color: | Black |
| Overall Width: | 1 in, 26 mm |
| Overall Height: | 8.7 in, 222.1 mm |
| Overall Depth: | 5.1 in, 128.5 mm |
| Product Type: | Bend Radius Control Finger |
| Number of Rack Units: | 5 |
| SKU: | PANCMBRC5E |
CMBRC5E
| Heilind Number: | PANCMBRC5E |
| Manufacturer: | Panduit |
| Manufacturer Number: | CMBRC5E |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit Bend Radius Finger Kit manages and protects cables as they transition from active equipment, creating a safe and accessible pathway with proper bend radius control. 5RU, 5.0in deep (129mm), 1pc includes 5 fingers.
More >>Specifications
Detailed Description
Enhance cable management efficiency with the Panduit Bend Radius Finger Kit. Designed for seamless transition of cables from active equipment, this kit ensures optimal bend radius control for a safe and accessible pathway. With 5 fingers included in a convenient 5RU, 5.0-inch deep configuration, it offers robust support for organizing cables effectively. Crafted in sleek black, it seamlessly integrates into any setup while prioritizing functionality. RoHS compliant, this Bend Radius Control Finger kit is a must-have for maintaining tidy and secure cable arrangements in cabinets or enclosures. Elevate your wire and cable management game with this essential accessory.

