| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CMDRH1-C |
| Color: | Black |
| Overall Width: | 1 in, 25.4 mm |
| Overall Height: | 1.53 in, 38.9 mm |
| Overall Depth: | 3.15 in, 79.9 mm |
| Product Type: | D-ring |
| Number of Rack Units: | 1 |
| SKU: | PANCMDRH1-C |
CMDRH1-C
| Heilind Number: | PANCMDRH1-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | CMDRH1-C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Horizontal D-Ring bundles, organizes and protects cables, creating a safer and more accessible network for users. And when additions, change and expansions are necessary, users can simply squeeze and lift to install or uninstall the ring. 1RU, Black, 100pc.
More >>Specifications
Detailed Description
Effortlessly streamline your cable management with our Horizontal D-Ring bundle. Designed for convenience and efficiency, this sleek black 1RU accessory not only organizes and protects your cables but also ensures quick and easy installations and removals. Say goodbye to tangled wires and hello to a safer, more accessible network. Perfect for cabinets, enclosures, and racks, this essential tool is a must-have for any tech setup. Upgrade your space with the ultimate in cable organization.

