| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CMDRHD1 |
| Color: | Black |
| Overall Width: | 1 in, 25.4 mm |
| Overall Height: | 1.53 in, 38.9 mm |
| Product Type: | Cable Management D-Rings |
| SKU: | PANCMDRHD1 |
CMDRHD1
Specifications
Detailed Description
Enhance your cable management system with our Horizontal High Capacity D-ring. Designed for efficiency, this sleek black accessory features a durable construction that ensures long-lasting performance. With outside dimensions of 1.5 inches in height and 5 inches in width, it offers ample space for organizing cables in a neat and orderly manner. Perfect for use in cabinets and enclosures, this D-ring helps streamline cable routing, reducing clutter and minimizing the risk of damage. RoHS compliant and crafted with quality in mind, it's a must-have for maintaining a tidy and professional workspace. Elevate your organization game with this essential cable management solution.

