| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CMP-100-1 |
| Color: | Gray |
| Maximum Operating Temperature: | 177 °C, 350 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Product Type: | Compression Connectors - Accessories |
| SKU: | PANCMP-100-1 |
CMP-100-1
| Heilind Number: | PANCMP-100-1 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CMP-100-1 |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
Contact aid for pad-to-pad or thread-to-thread aluminum connections, 8 oz. Operating temperature range -40° F (-40°C) to 350°F (177°C).
More >>Specifications
Detailed Description
Enhance the conductivity of aluminum connections with our Contact Aid, designed for seamless pad-to-pad or thread-to-thread bonding. This 8 oz. solution ensures optimal performance in a wide temperature range, from -40°F (-40°C) to 350°F (177°C). Its gray hue adds a sleek touch to any installation, while its RoHS compliance guarantees environmentally friendly use. Perfect for Compression Connectors and Accessories, this Contact Aid is a must-have for efficient and reliable connections in any project.

