| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CMP-200-1 |
| Color: | Gray |
| Maximum Operating Temperature: | 177 °C, 350 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Product Type: | Compression Connectors - Accessories |
| SKU: | PANCMP-200-1 |
CMP-200-1
| Heilind Number: | PANCMP-200-1 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CMP-200-1 |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
Contact aid for cable connections with compression connections made on aluminum conductor, 8 oz. Operating temperature range -40°F (-40°C) to 350°F (177°C). Compatible with all insulating materials.
More >>Specifications
Detailed Description
Enhance the performance of your cable connections with our Contact Aid for compression terminals, specifically designed for aluminum conductors. This 8 oz. solution ensures secure and efficient conductivity, even in extreme temperatures ranging from -40°F to 350°F (-40°C to 177°C). Its compatibility with all insulating materials guarantees versatility in various applications. Say goodbye to connectivity issues and trust in the reliability of our Contact Aid for seamless operation.

