| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CMP-300-4-1 |
| Color: | Gray |
| Maximum Operating Temperature: | 177 °C, 350 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Product Type: | Compression Connectors - Accessories |
| SKU: | PANCMP-300-4-1 |
CMP-300-4-1
| Heilind Number: | PANCMP-300-4-1 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CMP-300-4-1 |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
Contact aid for copper-to-copper and copper-to-steel connections, 4 oz. Operating temperature range -40°F (-40°C) to 350°F (177°C). Good for all voltages and suitable for grounding. Also used for anti-seizing thread lubricant.
More >>Specifications
Detailed Description
Enhance the conductivity and longevity of your copper-to-copper and copper-to-steel connections with this 4 oz. contact aid. Designed for optimal performance in a wide range of operating temperatures, from a frigid -40°F (-40°C) to a scorching 350°F (177°C), this gray-hued compound is a versatile solution for all voltage levels. Its grounding capabilities make it a reliable choice for various applications, while also serving as an effective anti-seizing thread lubricant. Trust in its quality to ensure seamless and durable connections in your electrical and industrial projects.

