| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CMPH1 |
| Color: | Black |
| Accessory Type: | Cable Managers |
| Overall Width: | 19 in, 483 mm |
| Overall Height: | 1.72 in, 43.7 mm |
| Overall Depth: | 218 mm, 8.57 in |
| Product Type: | Dual Sided Manager |
| SKU: | PANCMPH1 |
CMPH1
| Heilind Number: | PANCMPH1 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CMPH1 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Open-Access® Horizontal D-Ring Cable Manager provides open and efficient access to power, coaxial and communications cables and switch ports. Thanks to a unique steel frame with modular plastic snap-in D-rings, the cable manager is not only lightweight and durable, but flexible enough to endure seamless moves, adds and changes. It is compatible with any standard EIA 19in (483mm) rack or cabinet. D-Rings on front and larger D-rings on rear, 1RU, 1pc + CMDRH1 D-ring in front and CMDRHD1 D-ring in back.
More >>Specifications
Detailed Description
Efficiently manage power, coaxial, and communications cables with the Panduit® Open-Access® Horizontal D-Ring Cable Manager. Featuring a unique steel frame and modular plastic snap-in D-rings, this lightweight and durable manager allows for seamless moves, adds, and changes. Compatible with standard EIA 19in (483mm) racks or cabinets, it offers easy access with front and rear D-rings in a 1RU design. Keep your cables organized and secure with this essential accessory for any workspace.

