| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CMPH1C |
| Color: | Black |
| Overall Width: | 19.4 in, 492 mm |
| Overall Height: | 1.61 in, 40.9 mm |
| Access Type: | Snap-On |
| Product Type: | Cover |
| Number of Rack Units: | 1 |
| SKU: | PANCMPH1C |
CMPH1C
| Heilind Number: | PANCMPH1C |
| Manufacturer: | Panduit |
| Manufacturer Number: | CMPH1C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit D-Ring Cable Manager Snap-On Cover installs quickly and easily, protecting the Cable Manager while providing a clean, simple finish. 1RU, Black, 1pc, Open-Access Manager not included.
More >>Specifications
Detailed Description
Enhance the functionality and aesthetics of your cable management setup with the Panduit D-Ring Cable Manager Snap-On Cover. Effortlessly snap it on for instant protection and a polished finish, perfect for maintaining a tidy and organized workspace. Designed for 1RU racks, this black cover adds a sleek touch while keeping your cables secure. Made with RoHS-compliant materials, it's not just stylish but also environmentally friendly. Elevate your wire and cable management game with this essential accessory. Manager not included.

