| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CMPH2 |
| Color: | Black |
| Accessory Type: | Cable Managers |
| Overall Width: | 19 in, 483 mm |
| Overall Height: | 3.47 in, 88.1 mm |
| Overall Depth: | 218 mm, 8.57 in |
| Product Type: | Dual Sided Manager |
| SKU: | PANCMPH2 |
CMPH2
| Heilind Number: | PANCMPH2 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CMPH2 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Open-Access® Horizontal D-Ring Cable Manager provides open and efficient access to power, coaxial and communications cables and switch ports. Thanks to a unique steel frame with modular plastic snap-in D-rings, the cable manager is not only lightweight and durable, but flexible enough to endure seamless moves, adds and changes. It is compatible with any standard EIA 19in (483mm) rack or cabinet. D-Rings on front and larger D-rings on rear, 2RU, 1pc + CMDRH2 D-ring in front and CMDRHD2 D-ring in back.
More >>Specifications
Detailed Description
Enhance cable organization and accessibility with the Panduit® Open-Access® Horizontal D-Ring Cable Manager. This innovative solution offers seamless management for power, coaxial, and communication cables, as well as switch ports. Featuring a sturdy steel frame and modular plastic snap-in D-Rings, it ensures durability and flexibility for effortless moves, adds, and changes. Designed for compatibility with standard EIA 19-inch racks or cabinets, it boasts front and rear D-Rings for efficient cable routing. With a 2RU capacity and sleek black finish, this Cable Manager is a must-have accessory for streamlined wire and cable management.

