| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CMPH2C |
| Color: | Black |
| Overall Width: | 19.4 in, 492 mm |
| Overall Height: | 3.3 in, 83 mm |
| Access Type: | Snap-On |
| Product Type: | Cover |
| Number of Rack Units: | 2 |
| SKU: | PANCMPH2C |
CMPH2C
| Heilind Number: | PANCMPH2C |
| Manufacturer: | Panduit |
| Manufacturer Number: | CMPH2C |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit D-Ring Cable Manager Snap-On Cover installs quickly and easily, protecting the Cable Manager while providing a clean, simple finish. 2RU, Black, 1pc, Open-Access Manager not included.
More >>Specifications
Detailed Description
Enhance the functionality of your cable management setup with the Panduit D-Ring Cable Manager Snap-On Cover. Designed for easy installation, this black cover not only protects your cables but also provides a sleek and professional finish. With a 2RU size, it seamlessly integrates into your existing system, ensuring organized and efficient cable routing. Perfect for maintaining a tidy workspace, this cover is a must-have accessory for any rack or cabinet setup. Elevate your cable management game with this essential accessory.

