| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CMPHF2 |
| Color: | Black |
| Accessory Type: | Cable Managers |
| Overall Width: | 19 in, 483 mm |
| Overall Height: | 3.47 in, 88.1 mm |
| Overall Depth: | 3.42 in, 87 mm |
| Product Type: | Single Sided Manager |
| SKU: | PANCMPHF2 |
CMPHF2
| Heilind Number: | PANCMPHF2 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CMPHF2 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Open-Access® Horizontal D-Ring Cable Manager provides open and efficient access to power, coaxial and communications cables and switch ports. Thanks to a unique steel frame with modular plastic snap-in D-rings, the cable manager is not only lightweight and durable, but flexible enough to endure seamless moves, adds and changes. It is compatible with any standard EIA 19in (483mm) rack or cabinet. D-Rings on front only, 2RU, 1pc + CMDRH2 D-ring.
More >>Specifications
Detailed Description
Discover the Panduit® Open-Access® Horizontal D-Ring Cable Manager, designed for streamlined cable organization in any standard EIA 19in (483mm) rack or cabinet. Featuring a robust steel frame and modular plastic snap-in D-rings, this manager offers lightweight durability and effortless flexibility for seamless moves, adds, and changes. With D-Rings on the front only, it ensures efficient access to power, coaxial, and communications cables, as well as switch ports. Enhance your cable management system with this 2RU, single-sided manager, complete with the CMDRH2 D-ring for optimal organization. Available in sleek black, it's a must-have accessory for maintaining a tidy and efficient workspace. Rest assured, this product is RoHS compliant, aligning with environmental standards. Elevate your wire and cable management with this essential tool.

