CMPHH2

Heilind Number:PANCMPHH2
Manufacturer:Panduit
Manufacturer Number:CMPHH2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

The Panduit® Open-Access® Horizontal D-Ring Cable Manager provides open and efficient access to power, coaxial and communications cables and switch ports. Thanks to a unique steel frame with modular plastic snap-in D-rings, the cable manager is not only lightweight and durable, but flexible enough to endure seamless moves, adds and changes. It is compatible with any standard EIA 19in (483mm) rack or cabinet. High-density D-Rings on front only, 2RU, 1pc + CMDRHD2 D-ring.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CMPHH2
Color:Black
Accessory Type:Cable Managers
Overall Width:19 in, 483 mm
Overall Height:3.47 in, 88.1 mm
Overall Depth:144 mm, 5.67 in
Product Type:Single Sided Manager
SKU:PANCMPHH2

Detailed Description

Enhance cable organization with the Panduit Open-Access Horizontal D-Ring Cable Manager, designed for effortless access to power, coaxial, and communication cables in any standard EIA 19-inch rack or cabinet. Featuring a sturdy steel frame and modular plastic snap-in D-rings, this manager offers durability and flexibility for seamless moves, adds, and changes. The high-density D-Rings on the front ensure efficient cable routing, making it a must-have accessory for maintaining a tidy and functional network setup. With its sleek black design and RoHS compliance, it's a reliable solution for optimizing cable management in any environment.