| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CMPHHF1 |
| Color: | Black |
| Accessory Type: | Cable Managers |
| Overall Width: | 19 in, 483 mm |
| Overall Height: | 1.72 in, 43.7 mm |
| Overall Depth: | 144 mm, 5.67 in |
| Product Type: | Single Sided Manager |
| SKU: | PANCMPHHF1 |
CMPHHF1
| Heilind Number: | PANCMPHHF1 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CMPHHF1 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit® Open-Access® Horizontal D-Ring Cable Manager provides open and efficient access to power, coaxial and communications cables and switch ports. Thanks to a unique steel frame with modular plastic snap-in D-rings, the cable manager is not only lightweight and durable, but flexible enough to endure seamless moves, adds and changes. It is compatible with any standard EIA 19in (483mm) rack or cabinet. High-density D-Rings on front only, 1RU, 1pc + CMDRHD1 D-ring.
More >>Specifications
Detailed Description
The Panduit® Open-Access® Horizontal D-Ring Cable Manager offers convenient and efficient cable organization for power, coaxial, and communication cables, as well as switch ports. Featuring a durable steel frame with modular snap-in D-rings, this manager allows for easy moves, adds, and changes while maintaining a lightweight design. Compatible with standard EIA 19-inch racks or cabinets, it boasts high-density D-rings on the front, making it ideal for maintaining cable organization in any setting. With its sleek black finish and 1RU height, it is a versatile and essential accessory for achieving optimal cable management in your setup.

