CMT4

Heilind Number:PANCMT4
Manufacturer:Panduit
Manufacturer Number:CMT4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

The Panduit Cable Routing Trough creates a safe and strong pathway for a large capacity of network cables. 4RU, Black, hardware kit included.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CMT4
Color:Black
Overall Width:19 in, 483 mm
Overall Height:6.92 in, 175.7 mm
Overall Depth:4.5 in, 113 mm
Product Type:Trough
Number of Rack Units:4
SKU:PANCMT4

Detailed Description

Create a secure and efficient pathway for a multitude of network cables with the Panduit Cable Routing Trough. Designed for optimal cable management, this 4RU black trough is essential for organizing and protecting your network infrastructure. With an overall width of 19 inches and a depth of 4.5 inches, it offers ample space for cable routing. The included hardware kit ensures easy installation, making it a convenient and reliable solution for your cabinet or rack setup. RoHS compliant, this trough meets international standards for environmental responsibility, guaranteeing both performance and sustainability. Elevate your cable management game with this essential accessory.