CMUT19

Heilind Number:PANCMUT19
Manufacturer:Panduit
Manufacturer Number:CMUT19
Datasheet:Drawing
ECAD Model:
3D Model

Description:

The Panduit Upper Trough creates a perfect cable pathway along the top of a standard 19in EIA rack. 2RU, 1.3in (33.0mm) bend radius, Black, 1pc, hardware kit included.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CMUT19
Color:Black
Overall Width:19 in, 483 mm
Overall Height:3.5 in, 88.9 mm
Overall Depth:4.5 in, 114 mm
Product Type:Trough
Number of Rack Units:2
SKU:PANCMUT19

Detailed Description

Create a seamless cable pathway with the Panduit Upper Trough designed for standard 19-inch EIA racks. This 2RU accessory features a sleek black finish and a 1.3-inch bend radius, ensuring optimal cable management. Included hardware kit simplifies installation, while the 3.5-inch height and 4.5-inch depth offer ample space for routing cables. Elevate your rack organization with this essential trough, perfect for maintaining a tidy and efficient workspace.