| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CMVDR1 |
| Color: | Black |
| Overall Width: | 2.05 in, 52.1 mm |
| Overall Height: | 2.38 in, 60.32 mm |
| Overall Depth: | 145.2 mm, 5.72 in |
| Product Type: | D-ring |
| Number of Rack Units: | 1 |
| SKU: | PANCMVDR1 |
CMVDR1
| Heilind Number: | PANCMVDR1 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CMVDR1 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Vertical D-Rings, part of the Panduit Open-Access® Cable Management System, can be mounted to any standard rack to create a flexible, safe and accessible vertical pathway. Thanks to a flexible material, the entire bundle can be uninstalled, adjusted and reinstalled without unbundling cables. Black, 1pc, Width 52.1 mm.
More >>Specifications
Detailed Description
Transform your standard rack into a versatile cable management hub with Panduit Vertical D-Rings. Part of the Panduit Open-Access® system, these durable accessories offer a safe and accessible vertical pathway for cables. Crafted from flexible material, they allow for easy uninstallation, adjustment, and reinstallation without the hassle of unbundling. In sleek black, with an overall width of 52.1mm, these D-Rings provide efficient organization for your setup. Upgrade your rack with this essential accessory for streamlined cable management.

