| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CMVDR1S |
| Color: | Black |
| Overall Width: | 2.05 in, 52 mm |
| Overall Height: | 2.38 in, 60.32 mm |
| Overall Depth: | 3.26 in, 82.8 mm |
| Product Type: | D-ring |
| Number of Rack Units: | 1 |
| SKU: | PANCMVDR1S |
CMVDR1S
| Heilind Number: | PANCMVDR1S |
| Manufacturer: | Panduit |
| Manufacturer Number: | CMVDR1S |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Vertical D-Rings, part of the Panduit Open-Access® Cable Management System, can be mounted to any standard rack to create a flexible, safe and accessible vertical pathway. Thanks to a flexible material, the entire bundle can be uninstalled, adjusted and reinstalled without unbundling cables. Black, 1pc.
More >>Specifications
Detailed Description
Elevate your cable management game with the Panduit Vertical D-Rings. Designed as part of the Panduit Open-Access® system, these D-Rings offer a versatile solution for creating vertical pathways on standard racks. Their flexible material allows for easy installation, adjustment, and reinstallation without the hassle of unbundling cables. In sleek black, each pack includes one D-Ring, measuring 2.05 inches in width, 2.38 inches in height, and 3.26 inches in depth. With their one rack unit size, these D-Rings provide a practical and RoHS-compliant solution for organizing and securing cables in any setup. Enhance your cable organization today with Panduit Vertical D-Rings.

