| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3451W16S-4PY |
| Color: | Black |
| Overall Width: | 3.3 in, 84 mm |
| Overall Height: | 2.38 in, 60.32 mm |
| Overall Depth: | 145.2 mm, 5.72 in |
| Product Type: | D-ring |
| Number of Rack Units: | 1 |
| SKU: | PANCMVDR2 |
MS3451W16S-4PY
| Heilind Number: | PANCMVDR2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3451W16S-4PY |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Vertical D-Rings, part of the Panduit Open-Access® Cable Management System, can be mounted to any standard rack to create a flexible, safe and accessible vertical pathway. Thanks to a flexible material, the entire bundle can be uninstalled, adjusted and reinstalled without unbundling cables. Black, 1pc, Width 83.8 mm.
More >>Specifications
Detailed Description
Elevate your cable management game with the Panduit Vertical D-Rings. A crucial component of the Panduit Open-Access® Cable Management System, these D-Rings effortlessly mount to any standard rack, providing a flexible and secure vertical pathway for your cables. Their innovative design allows for easy adjustments and reinstallations without the need to unbundle cables, saving you time and effort. Made of durable black material, each pack includes one D-Ring with a width of 83.8mm, ensuring efficient organization. Say goodbye to tangled cords and hello to streamlined connectivity with these essential accessories.

