| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CMVDR2S |
| Color: | Black |
| Overall Width: | 3.3 in, 84 mm |
| Overall Height: | 2.38 in, 60.32 mm |
| Overall Depth: | 3.26 in, 82.8 mm |
| Product Type: | D-ring |
| Number of Rack Units: | 1 |
| SKU: | PANCMVDR2S |
CMVDR2S
| Heilind Number: | PANCMVDR2S |
| Manufacturer: | Panduit |
| Manufacturer Number: | CMVDR2S |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Vertical D-Rings, part of the Panduit Open-Access® Cable Management System, can be mounted to any standard rack to create a flexible, safe and accessible vertical pathway. Thanks to a flexible material, the entire bundle can be uninstalled, adjusted and reinstalled without unbundling cables. Black, 1pc.
More >>Specifications
Detailed Description
Elevate your cable management game with Panduit Vertical D-Rings. A key component of the Panduit Open-Access® system, these D-Rings offer a versatile solution for creating organized vertical pathways in any standard rack setup. Their flexible design allows for easy installation, adjustment, and reinstallation without the hassle of unbundling cables. Made from durable material in a sleek black finish, each D-Ring ensures a secure and efficient setup for your network infrastructure. Perfect for maintaining accessibility and safety, these D-Rings are essential for any professional IT environment. Upgrade your setup today and experience the difference.

