| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CMVDRC |
| Color: | Black |
| Overall Width: | 222.3 mm, 8.75 in |
| Overall Height: | 1.75 in, 44.5 mm |
| Overall Depth: | 143.7 mm, 5.66 in |
| Product Type: | D-ring |
| Number of Rack Units: | 1 |
| SKU: | PANCMVDRC |
CMVDRC
| Heilind Number: | PANCMVDRC |
| Manufacturer: | Panduit |
| Manufacturer Number: | CMVDRC |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduit Center Mounted Vertical D-Ring, part of the Panduit Open-Access® Cable Management System, is specially designed to route cables between two adjacent racks. Thanks to a flexible material, the entire bundle can be uninstalled, adjusted and reinstalled without unbundling cables. Requires 8.25in (210mm) spacing between the center lines of the adjacent rack mounting holes. Black, 1pc.
More >>Specifications
Detailed Description
The Panduit Center Mounted Vertical D-Ring is an essential component of the Panduit Open-Access® Cable Management System, offering efficient cable routing between adjacent racks. Its innovative design allows for easy installation, adjustment, and reinstallation of cable bundles without the need for time-consuming unbundling. With a sleek black finish and a single-piece construction, this D-ring not only enhances organization but also adds a professional touch to your setup. Meeting the demands of modern data centers, it requires 8.25 inches of spacing between rack mounting holes for optimal placement. Streamline your cable management with this versatile and reliable accessory.

